+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DT024CTFT

Display: TFT; 2.4"; 240x320; Illumin: LED; Dim: 42.72x59.46mm


Manufacturer: DISPLAYTECH

Manufacturer part number:
DT024CTFT
TME Symbol:
DT024CTFT

Specification

Manufacturer
DISPLAYTECH
Type of display
TFT
Kind of display
graphical
Screen size
2.4"
Display resolution
240x320
Illumination
LED
Contrast
350:1
No. of colours
262k
Window dimensions (H x W)
36.72x48.96mm
Dimensions
42.72x59.46mm
Luminosity
180...220cd/m2
Connector pinout layout
1x45
Number of pins
45
Tape pitch
0.5mm
Kind of controller
ILI9341
Touchpad
none
Interface
  • parallel
  • RGB
Supply voltage
  • 2.5...3.3V DC
Gross weight22.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays DISPLAYTECH,
*
DT024CTFT
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.64 EURGross price for quantities from 1 pcs - 16.64 EUR
Net price for quantities from 5 pcs - 15.08 EURGross price for quantities from 5 pcs - 15.08 EUR
Net price for quantities from 10 pcs - 13.14 EURGross price for quantities from 10 pcs - 13.14 EUR
Net price for quantities from 100 pcs - 10.51 EURGross price for quantities from 100 pcs - 10.51 EUR