+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTM65PW480C8

Power supply: switching; 48VDC; 1.35A; Out: KYCON KPPX-4P; 65W


Manufacturer: TDK-LAMBDA

Manufacturer part number:
DTM65PW480C8
TME Symbol:
DTM65PW480C8

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Output voltage
48V DC
Maximum output current
1.35A
Kind of output connector
KYCON KPPX-4P
Power
65W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1m
Body dimensions
60x106x31mm
Operating temperature
0...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C8
Application
medical applications
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight345.5 g
Certificates
See other products in this category: Desktop Power Supplies TDK-LAMBDA,
*
DTM65PW480C8
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 86.37 EURGross price for quantities from 1 pcs - 86.37 EUR
Net price for quantities from 5 pcs - 75.10 EURGross price for quantities from 5 pcs - 75.10 EUR
Net price for quantities from 25 pcs - 69.73 EURGross price for quantities from 25 pcs - 69.73 EUR