+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTO

Contact block; IP20; Contacts: NC; 6mm; -40÷70°C


Manufacturer: SCHLEGEL

Manufacturer part number:
DTO
TME Symbol:
DTO

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
contact block
IP rating
IP20
Contacts configuration
NC
Key stroke
6mm
Mechanical durability
1000000 cycles
Operating temperature
-40...70°C
Gross weight11.61 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
DTO
1 in TME stock
Net price for quantities from 1 pcs - 3.61 EURGross price for quantities from 1 pcs - 3.61 EUR
Net price for quantities from 5 pcs - 3.35 EURGross price for quantities from 5 pcs - 3.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.