+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTSM-25N-V-B

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.6N

Manufacturer: DIPTRONICS

Manufacturer part number:
DTSM-25N-V-B
TME Symbol:
DTSM-25N-V-B

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
12x12mm
Button height
8.5mm
Switching method
OFF-(ON)
Terminal pitch
5x15mm
Operating temperature
-25...70°C
Button shape
round
Actuator colour
brown
Leads
for PCB
Contact material
phosphor bronze
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Electrical life
100000 cycles
Soldering temperature
260°C / 5 s
Kind of package
tube
Quantity in set/package
40pcs.
Dimensions
Gross weight1.085 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT DIPTRONICS,
*
DTSM-25N-V-B
4434 in TME stock
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 20 pcs - 0.24 USDGross price for quantities from 20 pcs - 0.24 USD
Net price for quantities from 120 pcs - 0.21 USDGross price for quantities from 120 pcs - 0.21 USD
Net price for quantities from 520 pcs - 0.20 USDGross price for quantities from 520 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs