+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTSM-61R-V-B

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 2.6N


Manufacturer: DIPTRONICS

Manufacturer part number:
DTSM-61R-V-B
TME Symbol:
DTSM-61R-V-B

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
2.6N
Body dimensions
6.2x6.2mm
Button height
4.3mm
Switching method
OFF-(ON)
Terminal pitch
4.5x9mm
Manufacturer series
DTSM
Operating temperature
-25...70°C
Button shape
round
Actuator colour
red
Leads
for PCB
Contact material
phosphor bronze
Electrical life
100000 cycles
Kind of package
tube
Quantity in set/package
77pcs.
Dimensions
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT DIPTRONICS,
See other products from this series.:
*
DTSM-61R-V-B
1554 in TME stock
Net price for quantities from 3 pcs - 0.15 GBPGross price for quantities from 3 pcs - 0.15 GBP
Net price for quantities from 20 pcs - 0.12 GBPGross price for quantities from 20 pcs - 0.12 GBP
Net price for quantities from 77 pcs - 0.11 GBPGross price for quantities from 77 pcs - 0.11 GBP
Net price for quantities from 539 pcs - 0.10 GBPGross price for quantities from 539 pcs - 0.10 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTube = 77 pcs