+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTZK09-DBS-K

Connector: D-Sub; PIN: 9; plug; female; soldering; for cable; black


Manufacturer: ENCITECH

Manufacturer part number:
DTZK09-DBS-K
TME Symbol:
DTZK09-DBS-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
black
Max number of cycles
100
Manufacturer series
DTZK
Kit contents
complete set
Gross weight55.7 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
See other products from this series.:
*
DTZK09-DBS-K
8 in TME stock
Net price for quantities from 1 pcs - 5.14 EURGross price for quantities from 1 pcs - 5.14 EUR
Net price for quantities from 5 pcs - 4.63 EURGross price for quantities from 5 pcs - 4.63 EUR
Net price for quantities from 20 pcs - 4.18 EURGross price for quantities from 20 pcs - 4.18 EUR
Net price for quantities from 100 pcs - 3.64 EURGross price for quantities from 100 pcs - 3.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs