+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DV25

Tester: non-contact voltage detector; 24÷1000VAC; 50/60Hz

Manufacturer: EXTECH

Manufacturer part number:
DV25
TME Symbol:
DV25

Specification

Manufacturer
EXTECH
Type of tester
non-contact voltage detector
Detected voltage range
24...1000V AC
Frequency range of detectable voltage
50/60Hz
Pollution degree
2
Additional functions
torch
Conform to the norm
CAT IV 1000V EN 61010
Dimensions
159x25mm
Power supply
  • battery LR03 AAA 1,5V x2
Gross weight116.5 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers EXTECH
*
DV25
6 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 10 pcs