+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DVA30

Tester: non-contact voltage detector; 12÷600VAC; 200mA÷1kA


Manufacturer: EXTECH

Manufacturer part number:
DVA30
TME Symbol:
DVA30

Specification

Manufacturer
EXTECH
Type of tester
non-contact voltage detector
Detected voltage range
12...600V AC
Range of detected current
200mA...1kA
Dimensions
192x31x24mm
Power supply
  • battery LR44 1,5V x4
Gross weight156 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers EXTECH
*
DVA30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.