+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX0505/GN/24

Indicator: LED; flat; green; 24VDC; Ø12.1mm; IP67; DX0505

Manufacturer: BULGIN

Manufacturer part number:
DX0505/GN/24
TME Symbol:
DX0505/GN/24

Specification

Manufacturer
BULGIN
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Operating voltage
24V DC
Mounting hole dimensions
Ø12.1mm
IP rating
IP67
Manufacturer series
DX0505
Leads
connectors
Body material
stainless steel
Body colour
silver
Leads dimensions
2.8x0.8mm
Operating temperature
-40...80°C
Gross weight19.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BULGIN,
See other products from this series.:
*
DX0505/GN/24
209 in TME stock
Net price for quantities from 1 pcs - 22.08 EURGross price for quantities from 1 pcs - 22.08 EUR
Net price for quantities from 25 pcs - 18.69 EURGross price for quantities from 25 pcs - 18.69 EUR
Net price for quantities from 50 pcs - 17.79 EURGross price for quantities from 50 pcs - 17.79 EUR
Net price for quantities from 100 pcs - 17.15 EURGross price for quantities from 100 pcs - 17.15 EUR
Net price for quantities from 125 pcs - 16.89 EURGross price for quantities from 125 pcs - 16.89 EUR
Net price for quantities from 500 pcs - 15.97 EURGross price for quantities from 500 pcs - 15.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs