+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX0505/YL/24

Indicator: LED; flat; yellow; 24VDC; Ø12.1mm; IP67; DX0505


Manufacturer: BULGIN

Manufacturer part number:
DX0505/YL/24
TME Symbol:
DX0505/YL/24

Specification

Manufacturer
BULGIN
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
yellow
Operating voltage
24V DC
Mounting hole dimensions
Ø12.1mm
IP rating
IP67
Manufacturer series
DX0505
Leads
connectors
Body material
stainless steel
Body colour
silver
Leads dimensions
2.8x0.8mm
DC contacts rating @R
0.03A / 2V DC
Operating temperature
-40...80°C
Gross weight24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BULGIN,
See other products from this series.:
*
DX0505/YL/24
0 in TME stock
Net price for quantities from 5 pcs - 34.94 USDGross price for quantities from 5 pcs - 34.94 USD
Net price for quantities from 30 pcs - 32.61 USDGross price for quantities from 30 pcs - 32.61 USD
Net price for quantities from 100 pcs - 30.28 USDGross price for quantities from 100 pcs - 30.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.