+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

E045.16.018.0

Cable chain; E045; Bend.rad: 18mm; L: 1040mm; Int.height: 9.4mm


Manufacturer: IGUS

Manufacturer part number:
E045.16.018.0
TME Symbol:
E045.16.018.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
E045
Bending radius
18mm
Length
1040mm
External height
12.5mm
External width
23mm
Internal height
9.4mm
Internal width
16mm
Gross weight101.09 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
E045.16.018.0
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.20 EURGross price for quantities from 1 pcs - 38.20 EUR
Net price for quantities from 3 pcs - 34.81 EURGross price for quantities from 3 pcs - 34.81 EUR
Net price for quantities from 5 pcs - 30.78 EURGross price for quantities from 5 pcs - 30.78 EUR