+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E101MD1AGE

Switch: toggle; Pos: 3; SPDT; ON-ON; 0.4A/20VAC; 0.4A/20VDC; E; screw


Manufacturer: C&K

Manufacturer part number:
E101MD1AGE
TME Symbol:
E101MD1AGE

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
0.4A / 20V AC
DC contacts rating @R
0.4A / 20V DC
Leads
for soldering
Manufacturer series
E
Terminal pitch
4.7mm
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x6.6x15.24mm
Electrical life
40000 cycles
Min. insulation resistance
1GΩ
Application
telecommunication
Mounting
screw
Lever length
12.7mm
Contact resistance
10mΩ
Indexed positions
25°
Gross weight30 g
Certificates
See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
E101MD1AGE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 80.
Multiplicity: 1.
Net price for quantities from 80 pcs - 8.35 EURGross price for quantities from 80 pcs - 8.35 EUR