+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2C.10.06.038.0

Cable chain; E2C.10; Bend.rad: 38mm; L: 1000mm; Int.height: 10.6mm


Manufacturer: IGUS

Manufacturer part number:
E2C.10.06.038.0
TME Symbol:
E2C.10.06.038.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
E2C.10
Bending radius
38mm
Length
1m
Version
non-openable frames
External height
15mm
External width
13.4mm
Internal height
10.6mm
Internal width
6mm
Gross weight140 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
E2C.10.06.038.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.25 USDGross price for quantities from 1 pcs - 31.25 USD
Net price for quantities from 5 pcs - 29.11 USDGross price for quantities from 5 pcs - 29.11 USD
Net price for quantities from 10 pcs - 27.35 USDGross price for quantities from 10 pcs - 27.35 USD