+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2C.10.40.018.0

Cable chain; E2C.10; Bend.rad: 18mm; L: 1000mm; Int.height: 10.6mm


Manufacturer: IGUS

Manufacturer part number:
E2C.10.40.018.0
TME Symbol:
E2C.10.40.018.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
E2C.10
Bending radius
18mm
Length
1m
Version
non-openable frames
External height
15mm
External width
47.4mm
Internal height
10.6mm
Internal width
40mm
Gross weight230 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
E2C.10.40.018.0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.01 USDGross price for quantities from 1 pcs - 37.01 USD
Net price for quantities from 5 pcs - 34.72 USDGross price for quantities from 5 pcs - 34.72 USD
Net price for quantities from 10 pcs - 31.96 USDGross price for quantities from 10 pcs - 31.96 USD