+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E430

Enclosure: multipurpose; X: 65mm; Y: 120mm; Z: 40mm; polystyrene


Manufacturer: BOPLA

Manufacturer part number:
E430
TME Symbol:
E430

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
120mm
Dimension Z
40mm
Enclosure material
polystyrene
Body colour
black
Cover colour
grey
IP rating
IP40
Dimensions
Gross weight95 g
Certificates
EAN code4049505025336
See other products in this category: Multipurpose Enclosures BOPLA,
*
E430
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.75 USDGross price for quantities from 1 pcs - 17.75 USD
Net price for quantities from 3 pcs - 16.80 USDGross price for quantities from 3 pcs - 16.80 USD
Net price for quantities from 5 pcs - 15.97 USDGross price for quantities from 5 pcs - 15.97 USD