+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E450

Enclosure: multipurpose; X: 110mm; Y: 188mm; Z: 70mm; polystyrene


Manufacturer: BOPLA

Manufacturer part number:
E450
TME Symbol:
E450

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
110mm
Dimension Y
188mm
Dimension Z
70mm
Enclosure material
polystyrene
Body colour
black
Cover colour
grey
IP rating
IP40
Dimensions
Gross weight265 g
Certificates
EAN code4049505041176
See other products in this category: Multipurpose Enclosures BOPLA,
*
E450
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.96 USDGross price for quantities from 1 pcs - 26.96 USD
Net price for quantities from 3 pcs - 25.52 USDGross price for quantities from 3 pcs - 25.52 USD
Net price for quantities from 5 pcs - 24.27 USDGross price for quantities from 5 pcs - 24.27 USD