+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E5CC-CX3A5M-005

Automation module: regulator; temperature; -1999÷9999; on panel


Manufacturer: OMRON

Manufacturer part number:
E5CC-CX3A5M-005
TME Symbol:
E5CC-CX3A5M-005

Specification

Manufacturer
OMRON
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of temperature sensor
JPt100, Pt100, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U, thermocouple W
Kind of output 1
0...20mA, 4...20mA
Kind of input 2
4 event inputs
Regulation for output 1
2PID, ON-OFF
Mounting
on panel
Manufacturer series
E5CC
The programming method
keypad
Mounting hole dimensions
45x45mm
IP rating
IP66 (from the front)
Kind of display used
LCD
Display height 1
15.2mm
Display 2 height
7.1mm
Additional functions
heating or cooling control
Leads
screw terminals
Auxiliary outputs
SPST-NO x3
Body dimensions
48x48x77.1mm
Operating temperature
-10...55°C
Supply voltage
  • 100...240V AC
Input 1 properties
  • analogue voltage
  • current analog
  • thermocouple
Gross weight162 g
Certificates
EAN code4549734266772
See other products in this category: Temperature Regulators OMRON,
See other products from this series.:
*
E5CC-CX3A5M-005
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 380.06 EURGross price for quantities from 1 pcs - 380.06 EUR
Net price for quantities from 5 pcs - 353.86 EURGross price for quantities from 5 pcs - 353.86 EUR