+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | regulator | |
Controlled parameter | temperature | |
Controlled parameter range | -1999...9999 | |
Kind of temperature sensor | JPt100, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U | |
Kind of output 1 | 0...20mA, 4...20mA | |
Regulation for output 1 | 2PID, ON-OFF | |
Mounting | for DIN rail mounting | |
Manufacturer series | E5DC | |
The programming method | keypad | |
IP rating | IP66 (from the front) | |
Kind of display used | LCD | |
Display height 1 | 8.5mm | |
Display 2 height | 8mm | |
Additional functions | heating or cooling control | |
Interface | RS485 | |
Leads | screw terminals | |
Body dimensions | 22.5x96x85mm | |
Operating temperature | -10...55°C |