+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E5MSC

Connector: XLR; socket; male; PIN: 5; straight; soldering; 3.5mm


Manufacturer: SWITCHCRAFT

Manufacturer part number:
E5MSC
TME Symbol:
E5MSC

Specification

Manufacturer
SWITCHCRAFT
Type of connector
XLR
Connector
socket
Kind of connector
male
Number of pins
5
Spatial orientation
straight
Mechanical mounting
flange (2 holes), for panel mounting, screw
Electrical mounting
soldering
Mounting hole diameter
3.5mm
Gross weight25.47 g
Certificates
See other products in this category: XLR connectors SWITCHCRAFT,
*
E5MSC
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.28 EURGross price for quantities from 1 pcs - 14.28 EUR
Net price for quantities from 5 pcs - 12.67 EURGross price for quantities from 5 pcs - 12.67 EUR
Net price for quantities from 20 pcs - 11.06 EURGross price for quantities from 20 pcs - 11.06 EUR