+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E71/33/32-3F3

Core: ferrite; E; 3F3; 10000nH; 102000mm3; 683mm2; A: 70.5mm; B: 48mm


Manufacturer: FERROXCUBE

Manufacturer part number:
E71/33/32-3F3

Alternative designations: 431202051061

TME Symbol:
E71/33/32-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3F3
Inductance factor AL
10000nH
Effective core volume (Ve)
102000mm3
Effective core cross-section (Ae)
683mm2
A dimension
70.5mm
B dimension
48mm
C dimension
22mm
D dimension
33.2mm
E dimension
21.9mm
F dimension
32mm
Dimensions
Gross weight257.4 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E71/33/32-3F3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 13.21 EURGross price for quantities from 2 pcs - 13.21 EUR
Net price for quantities from 10 pcs - 8.61 EURGross price for quantities from 10 pcs - 8.61 EUR
Net price for quantities from 50 pcs - 6.45 EURGross price for quantities from 50 pcs - 6.45 EUR
Packaging method by the manufacturer:Tray = 10 pcsCardboard = 40 pcs