+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EA15

Meter: temperature; -200÷1360°C; Accur: ±0.3°C; Resol: 0,1/1°C


Manufacturer: EXTECH

Manufacturer part number:
EA15
TME Symbol:
EA15

Specification

Manufacturer
EXTECH
Type of meter
temperature
Temperature measuring range
-200...1360°C
Temperature measurement accuracy
±0.3°C, ±0.3% @(-200°C...-999°C), ±0.5% @(1000°C...1360°C)
Measuring resolution
0,1/1°C
Body dimensions
150x72x37mm
Measurement
temperature
Measuring unit
°C, °F, K
Power supply
  • battery LR03 AAA 1,5V x6
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX/T1-T2 function
  • operates with thermocouple types: J, K, T, E, N, R, S
Gross weight616.1 g

WATCH VIDEO

See other products in this category: Temperature Meters EXTECH
*
EA15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.