+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA19N E7 00000001

Voltmeter; on panel; 40÷72Hz; Length: 97mm; 96x96mm; EA19; 270g


Manufacturer: LUMEL

Manufacturer part number:
EA19N E7 00000001
TME Symbol:
EA19N-E700000001

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel, screw
Measurement
AC voltage
Frequency
40...72Hz
IP rating
IP52
Kind of meter
analogue, mounting
Scale length
97mm
Dimensions (W x H x D)
96x96mm
Scale features
working position 90°
Manufacturer series
EA19
Related items
ATS-100
Weight without batteries
270g
Standard equipment
  • mounting holder x2
  • with an extra quality inspection certificate
Gross weight300 g
See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EA19N E7 00000001
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.74 USDGross price for quantities from 1 pcs - 30.74 USD
Net price for quantities from 3 pcs - 29.15 USDGross price for quantities from 3 pcs - 29.15 USD