+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA31

Light meter; 0,01÷20klx; 3%; Resol: 0,01; 150x72x33mm

Manufacturer: EXTECH

Manufacturer part number:
EA31
TME Symbol:
EA31

Specification

Manufacturer
EXTECH
Type of meter
light meter
Measuring range
0,01...20klx
Measurement accuracy
3%
Measuring resolution
0,01
Body dimensions
150x72x33mm
Power supply
  • battery LR03 AAA 1,5V x6
Gross weight647.3 g

WATCH VIDEO

See other products in this category: Luxmeters EXTECH
*
EA31
Product withdrawn from the offer
Use the specification table below to search for similar products