+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

EA33

Light meter; 9/99/999/9k/99kFc,99/999/9k/99k/999klx; 320g

Manufacturer: EXTECH

Manufacturer part number:
EA33
TME Symbol:
EA33

Specification

Manufacturer
EXTECH
Type of meter
light meter
Kind of display used
LCD
Measuring range
9/99/999/9k/99kFc, 99/999/9k/99k/999klx
Measurement accuracy
±3%
Measuring resolution
0,01lux, 0,001Fc
Body dimensions
150x72x33mm
Weight with battery
320g
Measurement memory
50
Power supply
  • battery LR03 AAA 1,5V x6
Standard equipment
  • case
  • hard case
Measuring instrument features
  • automatic power-off
  • cosine and colour correction
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x6
Gross weight663.6 g

WATCH VIDEO

See other products in this category: Luxmeters EXTECH
*
EA33
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.