+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EARM-08

Ball joint; Øhole: 8mm; M8; 1.25; right hand thread,outside; 2Nm


Manufacturer: IGUS

Manufacturer part number:
EARM-08
TME Symbol:
EARM-08

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
8mm
Thread
M8
Thread pitch
1.25
Kind of thread
outside, right hand thread
Material
igumid G
Length
53mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
8mm
Torque
2Nm
Gross weight4.8 g
Certificates
See other products in this category: Joints IGUS,
*
EARM-08
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.35 USDGross price for quantities from 1 pcs - 9.35 USD
Net price for quantities from 25 pcs - 8.77 USDGross price for quantities from 25 pcs - 8.77 USD
Net price for quantities from 100 pcs - 8.18 USDGross price for quantities from 100 pcs - 8.18 USD