+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EARM-17

Ball joint; Øhole: 17mm; M16; 2; right hand thread,outside; L: 92mm


Manufacturer: IGUS

Manufacturer part number:
EARM-17
TME Symbol:
EARM-17

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
17mm
Thread
M16
Thread pitch
2
Kind of thread
outside, right hand thread
Material
igumid G
Length
92mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
14mm
Torque
17.5Nm
Gross weight30.2 g
Certificates
See other products in this category: Joints IGUS,
*
EARM-17
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.06 USDGross price for quantities from 1 pcs - 15.06 USD
Net price for quantities from 10 pcs - 12.05 USDGross price for quantities from 10 pcs - 12.05 USD
Net price for quantities from 25 pcs - 11.30 USDGross price for quantities from 25 pcs - 11.30 USD