+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB17A-03-C

Connector: PCB terminal block; terminal; 10A; 300V; angled; tinned


Manufacturer: ADAM TECH

Manufacturer part number:
EB17A-03-C
TME Symbol:
EB17A-03-C

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
10A
Rated voltage
0.3kV
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
24AWG...12AWG
Depth
13.4mm
Length
15mm
Connector pinout layout
1x3
Wire cross-section
2.5mm2
Contacts pitch
5mm
Number of ways
3
Height
15.3mm
Connectors features
assembling possibility
Conform to the norm
UL
Operating temperature
-40...105°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB17A-03-C
0 in TME stock
Net price for quantities from 3 pcs - 0.40 EURGross price for quantities from 3 pcs - 0.40 EUR
Net price for quantities from 5 pcs - 0.34 EURGross price for quantities from 5 pcs - 0.34 EUR
Net price for quantities from 25 pcs - 0.28 EURGross price for quantities from 25 pcs - 0.28 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.