+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | female | |
Rated voltage | 0.3kV | |
Spatial orientation | angled 45° | |
Mechanical mounting | for cable | |
Electrical mounting | screw terminal | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Locking system | latch | |
Number of terminals | 3 |