+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB6A-02-D

Connector: pluggable terminal block; plug; female; 15A; 300V; 1x2

Manufacturer: ADAM TECH

Manufacturer part number:
EB6A-02-D
TME Symbol:
EB6A-02-D

Specification

Manufacturer
ADAM TECH
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
15A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
phosphor bronze
Contact plating
nickel plated
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...14AWG
Connector pinout layout
1x2
Wire cross-section
1.5mm2
Contacts pitch
5.08mm
Number of ways
2
Locking system
latch
Conform to the norm
UL
Number of terminals
2
Operating temperature
-40...105°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks ADAM TECH,
*
EB6A-02-D
0 in TME stock
Net price for quantities from 1 pcs - 0.83 EURGross price for quantities from 1 pcs - 0.83 EUR
Net price for quantities from 3 pcs - 0.71 EURGross price for quantities from 3 pcs - 0.71 EUR
Net price for quantities from 5 pcs - 0.60 EURGross price for quantities from 5 pcs - 0.60 EUR
Net price for quantities from 25 pcs - 0.50 EURGross price for quantities from 25 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.43 EUR
No. of pieces (Multiplicity: 1)