+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8010

Lamp: stroboscope; 20W; 12VDC,24VDC; Light source: LED x4


Manufacturer: ELTA

Manufacturer part number:
EB8010
TME Symbol:
EB8010

Specification

Manufacturer
ELTA
Type of lamp
stroboscope
Power consumption
20W
Operating voltage
12V DC, 24V DC
Light source
LED x4
Manufacturer series
VISIONPRO
LED colour
blue
Application
automotive
Additional functions
lighting functions x26
Gross weight114.6 g
Certificates
See other products in this category: Light sources - lighting ELTA,
See other products from this series.:
*
EB8010
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.22 USDGross price for quantities from 1 pcs - 31.22 USD
Net price for quantities from 5 pcs - 28.94 USDGross price for quantities from 5 pcs - 28.94 USD
Net price for quantities from 20 pcs - 26.87 USDGross price for quantities from 20 pcs - 26.87 USD