+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8015

Lamp: warning; 6W; 9÷80VDC; Light source: LED x30; VISIONPRO


Manufacturer: ELTA

Manufacturer part number:
EB8015
TME Symbol:
EB8015

Specification

Manufacturer
ELTA
Type of lamp
warning
Power consumption
6W
Operating voltage
9...80V DC
Light source
LED x30
Manufacturer series
VISIONPRO
LED colour
red
Application
automotive
Gross weight278.4 g
Certificates
See other products in this category: Light sources - lighting ELTA,
See other products from this series.:
*
EB8015
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.04 USDGross price for quantities from 1 pcs - 37.04 USD
Net price for quantities from 5 pcs - 34.56 USDGross price for quantities from 5 pcs - 34.56 USD
Net price for quantities from 20 pcs - 32.32 USDGross price for quantities from 20 pcs - 32.32 USD