+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8250

Lamp: warning; 12VDC,24VDC; Light source: LED x60; VISIONPRO

Manufacturer: ELTA

Manufacturer part number:
EB8250
TME Symbol:
EB8250

Specification

Manufacturer
ELTA
Type of lamp
warning
Operating voltage
12V DC, 24V DC
Light source
LED x60
Manufacturer series
VISIONPRO
LED colour
orange
Mounting
screw type
Application
automotive
Gross weight442.7 g
Certificates
See other products in this category: Light sources - lighting ELTA,
See other products from this series.:
*
EB8250
9 in TME stock
Net price for quantities from 1 pcs - 24.43 EURGross price for quantities from 1 pcs - 24.43 EUR
Net price for quantities from 5 pcs - 22.80 EURGross price for quantities from 5 pcs - 22.80 EUR
Net price for quantities from 20 pcs - 21.17 EURGross price for quantities from 20 pcs - 21.17 EUR
No. of pieces (Multiplicity: 1)