+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBLM-15

Ball joint; Øhole: 15mm; M14; 2; left hand thread,inside; igumid G


Manufacturer: IGUS

Manufacturer part number:
EBLM-15
TME Symbol:
EBLM-15

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
15mm
Thread
M14
Thread pitch
2
Kind of thread
inside, left hand thread
Material
igumid G
Length
81mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
12mm
Gross weight28.9 g
Certificates
See other products in this category: Joints IGUS,
*
EBLM-15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.18 EURGross price for quantities from 1 pcs - 13.18 EUR
Net price for quantities from 10 pcs - 10.55 EURGross price for quantities from 10 pcs - 10.55 EUR
Net price for quantities from 25 pcs - 9.89 EURGross price for quantities from 25 pcs - 9.89 EUR