+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBRM-05

Ball joint; Øhole: 5mm; M5; 0.8; right hand thread,inside


Manufacturer: IGUS

Manufacturer part number:
EBRM-05
TME Symbol:
EBRM-05

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
5mm
Thread
M5
Thread pitch
0.8
Kind of thread
inside, right hand thread
Material
igumid G
Length
39.5mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
6mm
Gross weight3.15 g
Certificates
See other products in this category: Joints IGUS,
*
EBRM-05
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.50 USDGross price for quantities from 1 pcs - 9.50 USD
Net price for quantities from 25 pcs - 7.60 USDGross price for quantities from 25 pcs - 7.60 USD
Net price for quantities from 100 pcs - 7.13 USDGross price for quantities from 100 pcs - 7.13 USD