+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EBRM-06

Ball joint; Øhole: 6mm; M6; 1; right hand thread,inside; igumid G


Manufacturer: IGUS

Manufacturer part number:
EBRM-06
TME Symbol:
EBRM-06

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
6mm
Thread
M6
Thread pitch
1
Kind of thread
inside, right hand thread
Material
igumid G
Length
40.5mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
6mm
Gross weight3.9 g
Certificates
See other products in this category: Joints IGUS,
*
EBRM-06
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.69 EURGross price for quantities from 1 pcs - 8.69 EUR
Net price for quantities from 25 pcs - 6.95 EURGross price for quantities from 25 pcs - 6.95 EUR
Net price for quantities from 100 pcs - 6.52 EURGross price for quantities from 100 pcs - 6.52 EUR