+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EBRM-08

Ball joint; Øhole: 8mm; M8; 1.25; right hand thread,inside


Manufacturer: IGUS

Manufacturer part number:
EBRM-08
TME Symbol:
EBRM-08

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
8mm
Thread
M8
Thread pitch
1.25
Kind of thread
inside, right hand thread
Material
igumid G
Length
4.8mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
8mm
Gross weight6.7 g
Certificates
See other products in this category: Joints IGUS,
*
EBRM-08
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.36 GBPGross price for quantities from 1 pcs - 7.36 GBP
Net price for quantities from 25 pcs - 6.90 GBPGross price for quantities from 25 pcs - 6.90 GBP
Net price for quantities from 100 pcs - 6.44 GBPGross price for quantities from 100 pcs - 6.44 GBP