+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBRM-16

Ball joint; Øhole: 16mm; M16; 2; right hand thread,inside; L: 86mm


Manufacturer: IGUS

Manufacturer part number:
EBRM-16
TME Symbol:
EBRM-16

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
16mm
Thread
M16
Thread pitch
2
Kind of thread
inside, right hand thread
Material
igumid G
Length
86mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
13mm
Gross weight32.6 g
Certificates
See other products in this category: Joints IGUS,
*
EBRM-16
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.42 EURGross price for quantities from 1 pcs - 14.42 EUR
Net price for quantities from 10 pcs - 11.54 EURGross price for quantities from 10 pcs - 11.54 EUR
Net price for quantities from 25 pcs - 10.82 EURGross price for quantities from 25 pcs - 10.82 EUR