+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E735

Magnet: permanent; alnico; 35N; Ø: 20mm; H: 25mm; brass,steel; zinc


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E735
TME Symbol:
EC-E735

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
35N
Diameter
20mm
Height
25mm
Enclosure material
brass, steel
Version
compact, w/o holes
Operating temperature
max. 220°C
Plating material
zinc
Shape
cylindrical
Gross weight66 g
See other products in this category: Magnets Eclipse Magnetics,
*
E735
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 6.38 EURGross price for quantities from 1 pcs - 6.38 EUR
Net price for quantities from 5 pcs - 5.72 EURGross price for quantities from 5 pcs - 5.72 EUR
Net price for quantities from 10 pcs - 5.07 EURGross price for quantities from 10 pcs - 5.07 EUR
Net price for quantities from 50 pcs - 4.45 EURGross price for quantities from 50 pcs - 4.45 EUR