+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

E739

Magnet: permanent; alnico; 340N; Ø: 50mm; H: 50mm; brass,steel; zinc


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E739
TME Symbol:
EC-E739

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
340N
Diameter
50mm
Height
50mm
Enclosure material
brass, steel
Version
compact, w/o holes
Operating temperature
max. 220°C
Plating material
zinc
Shape
cylindrical
Gross weight693 g
See other products in this category: Magnets Eclipse Magnetics,
*
E739
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 53.72 EURGross price for quantities from 1 pcs - 53.72 EUR
Net price for quantities from 5 pcs - 48.12 EURGross price for quantities from 5 pcs - 48.12 EUR
Net price for quantities from 10 pcs - 42.77 EURGross price for quantities from 10 pcs - 42.77 EUR
Net price for quantities from 50 pcs - 37.43 EURGross price for quantities from 50 pcs - 37.43 EUR