+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

E780

Magnet: permanent; hard ferrite; 147N; Ø: 50mm; H: 10mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E780
TME Symbol:
EC-E780

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
147N
Diameter
50mm
Height
10mm
Enclosure material
steel
Version
screwed fole
Shape
cylindrical
Thread
M8
Gross weight155.36 g
See other products in this category: Magnets Eclipse Magnetics,
*
E780
33 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 7.88 EURGross price for quantities from 1 pcs - 7.88 EUR
Net price for quantities from 5 pcs - 7.05 EURGross price for quantities from 5 pcs - 7.05 EUR
Net price for quantities from 10 pcs - 6.28 EURGross price for quantities from 10 pcs - 6.28 EUR
Net price for quantities from 50 pcs - 5.49 EURGross price for quantities from 50 pcs - 5.49 EUR