+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E781

Magnet: permanent; hard ferrite; 539N; Ø: 80mm; H: 18mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E781
TME Symbol:
EC-E781

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
539N
Diameter
80mm
Height
18mm
Enclosure material
steel
Version
screwed fole
Shape
cylindrical
Thread
M10
Gross weight597.88 g
See other products in this category: Magnets Eclipse Magnetics,
*
E781
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 13.49 EURGross price for quantities from 1 pcs - 13.49 EUR
Net price for quantities from 5 pcs - 12.08 EURGross price for quantities from 5 pcs - 12.08 EUR
Net price for quantities from 10 pcs - 10.74 EURGross price for quantities from 10 pcs - 10.74 EUR
Net price for quantities from 50 pcs - 9.40 EURGross price for quantities from 50 pcs - 9.40 EUR