+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E853

Magnet: permanent; NdFeB; 83N; Ø: 43mm; H: 21mm; rubber,steel; disk


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E853
TME Symbol:
EC-E853

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
83N
Diameter
43mm
Height
21mm
Enclosure material
rubber, steel
Thread length
15mm
Version
with stud bolt
Shape
disk
Thread
M6
Thickness
6mm
Quantity in set/package
2pcs.
Gross weight75 g
See other products in this category: Magnets Eclipse Magnetics,
*
E853
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcg - 15.36 EURGross price for quantities from 1 pcg - 15.36 EUR
Net price for quantities from 5 pcg - 13.74 EURGross price for quantities from 5 pcg - 13.74 EUR
Net price for quantities from 10 pcg - 12.22 EURGross price for quantities from 10 pcg - 12.22 EUR
Net price for quantities from 50 pcg - 10.69 EURGross price for quantities from 50 pcg - 10.69 EUR