+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | Eclipse Magnetics | |
Type of magnet | permanent | |
Magnetic material | NdFeB | |
Force | 42N | |
Diameter | 88mm | |
Height | 23.5mm | |
Enclosure material | rubber, steel | |
Version | with internal thread | |
Shape | disk | |
Thread | M8 | |
Thickness | 8.5mm | |
Quantity in set/package | 2pcs. |