+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E866

Magnet: permanent; hard ferrite; 103N; Ø: 36mm; H: 15mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E866
TME Symbol:
EC-E866

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
103N
Diameter
36mm
Height
15mm
Enclosure material
steel
Version
screwed fole
Shape
cylindrical
Thread
M5
Thickness
8mm
Gross weight63 g
See other products in this category: Magnets Eclipse Magnetics,
*
E866
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 4.83 EURGross price for quantities from 1 pcs - 4.83 EUR
Net price for quantities from 5 pcs - 4.32 EURGross price for quantities from 5 pcs - 4.32 EUR
Net price for quantities from 10 pcs - 3.84 EURGross price for quantities from 10 pcs - 3.84 EUR
Net price for quantities from 50 pcs - 3.37 EURGross price for quantities from 50 pcs - 3.37 EUR