+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E867

Magnet: permanent; hard ferrite; 123N; Ø: 40mm; H: 16mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E867
TME Symbol:
EC-E867

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
123N
Diameter
40mm
Height
16mm
Enclosure material
steel
Version
screwed fole
Shape
cylindrical
Thread
M5
Thickness
8mm
Gross weight76.73 g
See other products in this category: Magnets Eclipse Magnetics,
*
E867
71 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 5 pcs - 5.43 USDGross price for quantities from 5 pcs - 5.43 USD
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 50 pcs - 4.22 USDGross price for quantities from 50 pcs - 4.22 USD
Packaging method by the manufacturer:Cardboard = 5 pcs