+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E871

Magnet: permanent; hard ferrite; 343N; Ø: 63mm; H: 30mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E871
TME Symbol:
EC-E871

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
343N
Diameter
63mm
Height
30mm
Enclosure material
steel
Version
screwed fole
Shape
cylindrical
Thread
M6
Thickness
14mm
Gross weight332.21 g
See other products in this category: Magnets Eclipse Magnetics,
*
E871
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 12.57 USDGross price for quantities from 1 pcs - 12.57 USD
Net price for quantities from 5 pcs - 11.26 USDGross price for quantities from 5 pcs - 11.26 USD
Net price for quantities from 10 pcs - 10.00 USDGross price for quantities from 10 pcs - 10.00 USD
Net price for quantities from 50 pcs - 8.75 USDGross price for quantities from 50 pcs - 8.75 USD
Packaging method by the manufacturer:Cardboard = 18 pcs