+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECL30UD02-E

Converter: AC/DC; 30W; Uin: 85÷264VAC,120÷370VDC; Uout: 15VDC; 83%


Manufacturer: XP POWER

Manufacturer part number:
ECL30UD02-E
TME Symbol:
ECL30UD02-E

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
30W
Input voltage
85...264V AC, 120...370V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
1A
Output current 2
1A
Number of outputs
2
Efficiency
83%
Manufacturer series
ECL
Body dimensions
78.7x29.9x28.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-20...70°C
Power consumption without load
<0.3W
Switching frequency
70kHz
Electrical connection
THT
Dimensions
Gross weight149.13 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECL30UD02-E
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.47 EURGross price for quantities from 1 pcs - 47.47 EUR
Packaging method by the manufacturer:Tray = 6 pcs