+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED06D5

Relay: solid state; Ucntrl: 5÷15VDC; 5A; 1÷48VDC; socket; ED


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
ED06D5
TME Symbol:
ED06D5

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
5...15V DC
Max. operating current
5A
Switched voltage
1...48V DC
Mounting
socket
Relay variant
industrial
Manufacturer series
ED
Body dimensions
37.4x31.5x12.7mm
Leads
connectors
Leads dimensions
4.8x0.5mm
Operating temperature
-30...80°C
Dimensions
Gross weight24.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
ED06D5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.01 GBPGross price for quantities from 1 pcs - 19.01 GBP