+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED10C5

Relay: solid state; Ucntrl: 18÷32VDC; 5A; 1÷80VDC; socket; ED


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
ED10C5
TME Symbol:
ED10C5

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...32V DC
Max. operating current
5A
Switched voltage
1...80V DC
Mounting
socket
Relay variant
industrial
Manufacturer series
ED
Body dimensions
37.4x31.5x12.7mm
Leads
connectors
Leads dimensions
4.8x0.5mm
Operating temperature
-30...80°C
Dimensions
Gross weight22.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
ED10C5
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.48 EURGross price for quantities from 1 pcs - 25.48 EUR
Net price for quantities from 30 pcs - 23.76 EURGross price for quantities from 30 pcs - 23.76 EUR