+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFOM-15

Bearing: slide; flange; Øint: 15mm; iglidur® W300; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
EFOM-15
TME Symbol:
EFOM-15

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
flange
Internal diameter
15mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Manufacturer series
igubal®
Base dimensions
68.6x36mm
Gross weight14.79 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EFOM-15
35 in TME stock
Net price for quantities from 1 pcs - 9.07 EURGross price for quantities from 1 pcs - 9.07 EUR
Net price for quantities from 10 pcs - 7.26 EURGross price for quantities from 10 pcs - 7.26 EUR
Net price for quantities from 25 pcs - 6.81 EURGross price for quantities from 25 pcs - 6.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs